FT6163L-25PC
Force Technologies Ltd
Description: Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28

Overview of FT6163L-25PC by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
AD9525/PCBZ Analog Devices Evaluation kit 2950MHz VCO ins
AD9525/PCBZ-VCO Analog Devices Evaluation kit CRO29508 VCO in
ADCLK925/PCBZ Analog Devices 1:2 ECL, 7 Gbpps CLOCK/DATA BU

CAD Models for FT6163L-25PC by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6163L-25PC by Force Technologies Ltd

FT6163L-25PC
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T28
Length
34.8615 mm
Memory Density
73728 bit
Memory IC Type
STANDARD SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX9
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. FT6163L-25PC
    Force Technologies Ltd
    Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28
    VS

Alternate Parts for FT6163L-25PC

This table gives cross-reference parts and alternative options found for FT6163L-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6163L-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8868306YA Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs 5962-8868306YA
P4C163L-25CMLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs P4C163L-25CMLF
5962-8868303YA Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs 5962-8868303YA
FT6163L-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6163L-25PC vs FT6163L-25CMBLF
5962-8868306YX Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs 5962-8868306YX
P4C163L-25CM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs P4C163L-25CM
FT6163L-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6163L-25PC vs FT6163L-25CMB
5962-8868303XX SRAM, 8KX9, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs 5962-8868303XX
P4C163L-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs P4C163L-25CMB
FT6163L-25PCLF Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 Force Technologies Ltd FT6163L-25PC vs FT6163L-25PCLF
Part Number Description Manufacturer Compare
FT6163L-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6163L-25PC vs FT6163L-25CMB
5962-8868303XX SRAM, 8KX9, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs 5962-8868303XX
P4C163-25DC Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs P4C163-25DC
P4C163L-25DM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs P4C163L-25DM
IDT71569S25TD Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc FT6163L-25PC vs IDT71569S25TD
FT6163L-25CM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6163L-25PC vs FT6163L-25CM
5962-8868303YA Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs 5962-8868303YA
IDT7169L25TP Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc FT6163L-25PC vs IDT7169L25TP
P4C163-25DMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, CERDIP-28 Pyramid Semiconductor Corporation FT6163L-25PC vs P4C163-25DMB
FT6163-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd FT6163L-25PC vs FT6163-25CMBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6163L-25PC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6163L-25PC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6163L-25PC would you like to use for your alert(s)?
  • Please alert me when FT6163L-25PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6163L-25PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6163L-25PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6163L-25PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6163L-25PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6163L-25PC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: