Memory
P4C163-25DC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28

Overview of P4C163-25DC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125DC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28
AM7969-125DC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28
74ALVC125DC Renesas Electronics Corporation QUAD BUS BUFFER GATE

CAD Models for P4C163-25DC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C163-25DC by Pyramid Semiconductor Corporation

P4C163-25DC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
36.449 mm
Memory Density
73728 bit
Memory IC Type
STANDARD SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX9
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C163-25DC
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28
    VS

Alternate Parts for P4C163-25DC

This table gives cross-reference parts and alternative options found for P4C163-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C163-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C163-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25CMB
P4C163-25DMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, CERDIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25DMB
P4C163-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25CMBLF
P4C163-25PI Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25PI
P4C163-25PC Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25PC
FT616325CMLF Standard SRAM Force Technologies Ltd P4C163-25DC vs FT616325CMLF
FT6163-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C163-25DC vs FT6163-25CMBLF
FT616325CM Standard SRAM Force Technologies Ltd P4C163-25DC vs FT616325CM
FT6163-25PCLF Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd P4C163-25DC vs FT6163-25PCLF
P4C163-25CM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25CM
Part Number Description Manufacturer Compare
FT6163L-25CMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C163-25DC vs FT6163L-25CMB
5962-8868303XX SRAM, 8KX9, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs 5962-8868303XX
P4C163L-25DM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163L-25DM
IDT71569S25TD Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Integrated Device Technology Inc P4C163-25DC vs IDT71569S25TD
FT6163L-25CM Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C163-25DC vs FT6163L-25CM
5962-8868303YA Standard SRAM, 8KX9, 25ns, CMOS, DIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs 5962-8868303YA
FT6163L-25PC Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 Force Technologies Ltd P4C163-25DC vs FT6163L-25PC
IDT7169L25TP Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc P4C163-25DC vs IDT7169L25TP
P4C163-25DMB Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, CERDIP-28 Pyramid Semiconductor Corporation P4C163-25DC vs P4C163-25DMB
FT6163-25CMBLF Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C163-25DC vs FT6163-25CMBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C163-25DC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C163-25DC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C163-25DC would you like to use for your alert(s)?
  • Please alert me when P4C163-25DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C163-25DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C163-25DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C163-25DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C163-25DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C163-25DC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: