Part Details for FT6164L-25LMB by Force Technologies Ltd
Overview of FT6164L-25LMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Part Details for FT6164L-25LMB
FT6164L-25LMB CAD Models
FT6164L-25LMB Part Data Attributes
|
FT6164L-25LMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6164L-25LMB
Force Technologies Ltd
Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N28 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for FT6164L-25LMB
This table gives cross-reference parts and alternative options found for FT6164L-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6164L-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829456MUX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, QCC-28 | Micross Components | FT6164L-25LMB vs 5962-3829456MUX |
5962-3829415MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | FT6164L-25LMB vs 5962-3829415MYX |
5962-3829415MYA | SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Device Technology Inc | FT6164L-25LMB vs 5962-3829415MYA |
5962-3829429MUX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, QCC-28 | Pyramid Semiconductor Corporation | FT6164L-25LMB vs 5962-3829429MUX |
5962-3829466MUA | SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | FT6164L-25LMB vs 5962-3829466MUA |
5962-3829415MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | FT6164L-25LMB vs 5962-3829415MYX |
FT6164L-25LSM | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6164L-25LMB vs FT6164L-25LSM |
FT6264-25LM | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT6164L-25LMB vs FT6264-25LM |
5962-3829429MUX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, CERAMIC, QCC-28 | LOGIC Devices Inc | FT6164L-25LMB vs 5962-3829429MUX |
FT6264-25LSMLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | FT6164L-25LMB vs FT6264-25LSMLF |