There are no models available for this part yet.
Overview of FT61981L-15CM by Force Technologies Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1715CMS#PBF | Analog Devices | 4ns, 150MHz 2x Comp w/ Indepen | |
LT1715CMS#TRPBF | Analog Devices | 4ns, 150MHz 2x Comp w/ Indepen | |
LTC4315CMS#PBF | Analog Devices | 2-Wire Bus Buf w/ Hi N Margin |
CAD Models for FT61981L-15CM by Force Technologies Ltd
Part Data Attributes for FT61981L-15CM by Force Technologies Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORCE TECHNOLOGIES LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
LG-MAX
|
JESD-30 Code
|
R-CDIP-T28
|
Length
|
37.719 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
16KX4
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max
|
5.715 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for FT61981L-15CM
This table gives cross-reference parts and alternative options found for FT61981L-15CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61981L-15CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-15CCLF | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | FT61981L-15CM vs P4C164-15CCLF |
P4C164L-15PC | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | FT61981L-15CM vs P4C164L-15PC |
L7C186CMB15 | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | LOGIC Devices Inc | FT61981L-15CM vs L7C186CMB15 |
L7C162DM15 | Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | FT61981L-15CM vs L7C162DM15 |
FT6164-15PILF | Standard SRAM, | Force Technologies Ltd | FT61981L-15CM vs FT6164-15PILF |
FT6164-15CMBLF | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | FT61981L-15CM vs FT6164-15CMBLF |
HM1-65764E-5:D | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Atmel Corporation | FT61981L-15CM vs HM1-65764E-5:D |
FT61981-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | FT61981L-15CM vs FT61981-15DMB |
FT6264-15DMBLF | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Force Technologies Ltd | FT61981L-15CM vs FT6264-15DMBLF |
FT6264-15PILF | Standard SRAM, | Force Technologies Ltd | FT61981L-15CM vs FT6264-15PILF |