Memory
FT6264L-12LMLF
Force Technologies Ltd
Description: Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28

Overview of FT6264L-12LMLF by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT6264L-12LMLF by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT6264L-12LMLF by Force Technologies Ltd

FT6264L-12LMLF
Force Technologies Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
1.9 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. FT6264L-12LMLF
    Force Technologies Ltd
    Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28
    VS

Alternate Parts for FT6264L-12LMLF

This table gives cross-reference parts and alternative options found for FT6264L-12LMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264L-12LMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164L-12LILF Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation FT6264L-12LMLF vs P4C164L-12LILF
P4C164L-12LMB Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation FT6264L-12LMLF vs P4C164L-12LMB
FT6164L-12LMB Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6164L-12LMB
FT6164L-12LM Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6164L-12LM
FT6164L-12LMLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6164L-12LMLF
P4C164L-12LMLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation FT6264L-12LMLF vs P4C164L-12LMLF
FT6264L-12LM Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6264L-12LM
FT6264L-12LMB Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6264L-12LMB
P4C164L-12LCLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation FT6264L-12LMLF vs P4C164L-12LCLF
FT6264L-12LMBLF Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6264L-12LMBLF
Part Number Description Manufacturer Compare
FT6164L-12LSM Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6164L-12LSM
FT6264-12LM Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6264-12LM
L7C162KMB12 Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 LOGIC Devices Inc FT6264L-12LMLF vs L7C162KMB12
FT6198AL-12LC Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd FT6264L-12LMLF vs FT6198AL-12LC
CY7C166-12LC Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC FT6264L-12LMLF vs CY7C166-12LC
CY7B160-12LC Standard SRAM, 16KX4, 12ns, BICMOS, CQCC28, LCC-28 Cypress Semiconductor FT6264L-12LMLF vs CY7B160-12LC
P4C164L-12LSC Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation FT6264L-12LMLF vs P4C164L-12LSC
CY7B160-12LMB Standard SRAM, 16KX4, 12ns, BICMOS, CQCC28, LCC-28 Cypress Semiconductor FT6264L-12LMLF vs CY7B160-12LMB
CY7C161A-12LMB Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor FT6264L-12LMLF vs CY7C161A-12LMB
MT5C6405EC-12/IT Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components FT6264L-12LMLF vs MT5C6405EC-12/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT6264L-12LMLF by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT6264L-12LMLF by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT6264L-12LMLF would you like to use for your alert(s)?
  • Please alert me when FT6264L-12LMLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT6264L-12LMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT6264L-12LMLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT6264L-12LMLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT6264L-12LMLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT6264L-12LMLF by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: