Part Details for FT7C148-35DC by Force Technologies Ltd
Overview of FT7C148-35DC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT7C148-35DC
FT7C148-35DC CAD Models
FT7C148-35DC Part Data Attributes
|
FT7C148-35DC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C148-35DC
Force Technologies Ltd
Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T18 | |
Length | 22.606 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT7C148-35DC
This table gives cross-reference parts and alternative options found for FT7C148-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C148-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C148-35DC | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18 | Cypress Semiconductor | FT7C148-35DC vs CY7C148-35DC |
FT7C148-35DMB | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Force Technologies Ltd | FT7C148-35DC vs FT7C148-35DMB |
FT7C148-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Force Technologies Ltd | FT7C148-35DC vs FT7C148-35PC |