Part Details for 5962-8751305VA by Pyramid Semiconductor Corporation
Overview of 5962-8751305VA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8751305VA
5962-8751305VA CAD Models
5962-8751305VA Part Data Attributes
|
5962-8751305VA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8751305VA
Pyramid Semiconductor Corporation
Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T18 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8751305VA
This table gives cross-reference parts and alternative options found for 5962-8751305VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751305VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1223S-35M | 1KX4 STANDARD SRAM, 35ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | STMicroelectronics | 5962-8751305VA vs IMS1223S-35M |
AM2148-45DCB | Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERAMIC, DIP-18 | AMD | 5962-8751305VA vs AM2148-45DCB |
P4C148-35DM | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | 5962-8751305VA vs P4C148-35DM |
CY7C149-45PC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, 0.300 INCH, DIP-18 | Rochester Electronics LLC | 5962-8751305VA vs CY7C149-45PC |
AM2149-45PCB | Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | 5962-8751305VA vs AM2149-45PCB |
P4C148-35PMB | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | 5962-8751305VA vs P4C148-35PMB |
5962-8751309VA | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, CERAMIC, DIP-18 | Cypress Semiconductor | 5962-8751305VA vs 5962-8751309VA |
P4C148-35PC | Standard SRAM, 1KX4, 25ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | 5962-8751305VA vs P4C148-35PC |
AM21L49-45PCB | Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | 5962-8751305VA vs AM21L49-45PCB |
CY2149-45PC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | 5962-8751305VA vs CY2149-45PC |