Part Details for FT7C169-45LM by Force Technologies Ltd
Overview of FT7C169-45LM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT7C169-45LM
FT7C169-45LM CAD Models
FT7C169-45LM Part Data Attributes
|
FT7C169-45LM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C169-45LM
Force Technologies Ltd
Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N20 | |
Length | 10.92 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for FT7C169-45LM
This table gives cross-reference parts and alternative options found for FT7C169-45LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C169-45LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C168L-45LM | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | FT7C169-45LM vs P4C168L-45LM |
5962-8670505UA | LCC-20, Tube | Integrated Device Technology Inc | FT7C169-45LM vs 5962-8670505UA |
5962-8670513UA | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | FT7C169-45LM vs 5962-8670513UA |
CY7C168A-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | FT7C169-45LM vs CY7C168A-45LMB |
5962-8670513XA | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, | Pyramid Semiconductor Corporation | FT7C169-45LM vs 5962-8670513XA |
5962-8670521UA | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | FT7C169-45LM vs 5962-8670521UA |
5962-8670505XA | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Motorola Semiconductor Products | FT7C169-45LM vs 5962-8670505XA |
P4C169-45LM | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | FT7C169-45LM vs P4C169-45LM |
5962-8670506UX | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | FT7C169-45LM vs 5962-8670506UX |
CY7C168-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | FT7C169-45LM vs CY7C168-45LMB |