Part Details for FT7C170-45JM by Force Technologies Ltd
Overview of FT7C170-45JM by Force Technologies Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for FT7C170-45JM
FT7C170-45JM CAD Models
FT7C170-45JM Part Data Attributes
|
FT7C170-45JM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C170-45JM
Force Technologies Ltd
Standard SRAM, 4KX4, 45ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-J20 | |
Length | 12.8 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FT7C170-45JM
This table gives cross-reference parts and alternative options found for FT7C170-45JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C170-45JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C168-55SMB | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | FT7C170-45JM vs FT7C168-55SMB |
QS8769-15V | Cache Tag SRAM, 4KX4, 15ns, CMOS, PDSO20, | Quality Semiconductor Inc | FT7C170-45JM vs QS8769-15V |
QS8769-35VB | Cache Tag SRAM, 4KX4, 35ns, CMOS, PDSO20, | Quality Semiconductor Inc | FT7C170-45JM vs QS8769-35VB |
FT7C170-20SMB | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | FT7C170-45JM vs FT7C170-20SMB |
FT7C168-20JC | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | FT7C170-45JM vs FT7C168-20JC |
FT7C170-20SC | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | FT7C170-45JM vs FT7C170-20SC |
QS8768-20VB | Cache Tag SRAM, 4KX4, 19ns, CMOS, PDSO20, | Quality Semiconductor Inc | FT7C170-45JM vs QS8768-20VB |
HMU-65768BN-5:RD | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | FT7C170-45JM vs HMU-65768BN-5:RD |
FT7C170-70JC | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | FT7C170-45JM vs FT7C170-70JC |
HMT-65768BN-6:R | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | FT7C170-45JM vs HMT-65768BN-6:R |