Part Details for FT7C192-45CM by Force Technologies Ltd
Overview of FT7C192-45CM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2645CMS-L10#PBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2645CMS-L10#TRPBF | Analog Devices | 4x 12-/10-/8-B PWM to VOUT DAC | |
LTC2945CMS#PBF | Analog Devices | Wide Rng I2C Pwr Mon |
Part Details for FT7C192-45CM
FT7C192-45CM CAD Models
FT7C192-45CM Part Data Attributes
|
FT7C192-45CM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT7C192-45CM
Force Technologies Ltd
Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT7C192-45CM
This table gives cross-reference parts and alternative options found for FT7C192-45CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C192-45CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS128K32L-35H3MA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FT7C192-45CM vs FTS128K32L-35H3MA |
FTS128K32N-35G2LQA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.880 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 | Force Technologies Ltd | FT7C192-45CM vs FTS128K32N-35G2LQA |
WS512K32N-25G2LM | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | FT7C192-45CM vs WS512K32N-25G2LM |
AS8SLC128K32P-20L/883C | SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | FT7C192-45CM vs AS8SLC128K32P-20L/883C |
FTS128K32N-35G2UQ | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.140 INCH, CERAMIC, QFP-68 | Force Technologies Ltd | FT7C192-45CM vs FTS128K32N-35G2UQ |
FT7C191-25LI | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | FT7C192-45CM vs FT7C191-25LI |
HX6256NVNC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | FT7C192-45CM vs HX6256NVNC |
MT5C2568ECW-12L/883C | Standard SRAM, 32KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | FT7C192-45CM vs MT5C2568ECW-12L/883C |
FTS128K32L-45H3IA | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | FT7C192-45CM vs FTS128K32L-45H3IA |
AS8SLC128K32Q-25/IT | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | FT7C192-45CM vs AS8SLC128K32Q-25/IT |