Part Details for MT5C2568ECW-12L/883C by Micross Components
Overview of MT5C2568ECW-12L/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MT5C2568ECW-12L/883C
MT5C2568ECW-12L/883C CAD Models
MT5C2568ECW-12L/883C Part Data Attributes
|
MT5C2568ECW-12L/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C2568ECW-12L/883C
Micross Components
Standard SRAM, 32KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MT5C2568ECW-12L/883C
This table gives cross-reference parts and alternative options found for MT5C2568ECW-12L/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568ECW-12L/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C192-45CM | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | MT5C2568ECW-12L/883C vs FT7C192-45CM |
FTS128K32L-35H3MA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | MT5C2568ECW-12L/883C vs FTS128K32L-35H3MA |
FTS128K32N-35G2LQA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.880 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 | Force Technologies Ltd | MT5C2568ECW-12L/883C vs FTS128K32N-35G2LQA |
WS512K32N-25G2LM | SRAM Module, 512KX32, 25ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | MT5C2568ECW-12L/883C vs WS512K32N-25G2LM |
AS8SLC128K32P-20L/883C | SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | MT5C2568ECW-12L/883C vs AS8SLC128K32P-20L/883C |
FTS128K32N-35G2UQ | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.140 INCH, CERAMIC, QFP-68 | Force Technologies Ltd | MT5C2568ECW-12L/883C vs FTS128K32N-35G2UQ |
FT7C191-25LI | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | MT5C2568ECW-12L/883C vs FT7C191-25LI |
HX6256NVNC | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, DFP-28 | Honeywell Microelectronics & Precision Sensors | MT5C2568ECW-12L/883C vs HX6256NVNC |
FTS128K32L-45H3IA | Standard SRAM, 128KX32, 45ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | MT5C2568ECW-12L/883C vs FTS128K32L-45H3IA |
AS8SLC128K32Q-25/IT | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | MT5C2568ECW-12L/883C vs AS8SLC128K32Q-25/IT |