Memory
FT93C46A-UTR-T
Fremont Micro Devices (USA) Inc
Description: IC EEPROM 1KBIT 2MHZ 8TSSOP

Overview of FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1219-1215-1-ND
DigiKey IC EEPROM 1KBIT 3-WIRE 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2247
In Stock
  • 1 $0.1600
  • 10 $0.1410
  • 25 $0.1344
  • 50 $0.1298
  • 100 $0.1253
  • 250 $0.1195
  • 500 $0.1153
  • 1,000 $0.1113
  • 5,000 $0.0961
$0.0961 / $0.1600 Buy Now

CAD Models for FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc

FT93C46A-UTR-T
Fremont Micro Devices (USA) Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FREMONT MICRO DEVICES LTD
Package Description
TSSOP-8
Reach Compliance Code
unknown
Additional Feature
ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Programming Voltage
5 V
Seated Height-Max
1.1 mm
Serial Bus Type
3-WIRE
Standby Current-Max
0.0000015 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FT93C46A-UTR-T
    Fremont Micro Devices (USA) Inc
    IC EEPROM 1KBIT 2MHZ 8TSSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc

Select Manufacturer
Which Manufacturer of FT93C46A-UTR-T would you like to use for your alert(s)?
  • Please alert me when FT93C46A-UTR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT93C46A-UTR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT93C46A-UTR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT93C46A-UTR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT93C46A-UTR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT93C46A-UTR-T by Fremont Micro Devices (USA) Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: