Part Details for FTE24C64AGE by Force Technologies Ltd
Overview of FTE24C64AGE by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FTE24C64AGE
FTE24C64AGE CAD Models
FTE24C64AGE Part Data Attributes:
|
FTE24C64AGE
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTE24C64AGE
Force Technologies Ltd
EEPROM, 8KX8, Serial, CMOS, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-XQCC-N20 | |
Length | 8.89 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 2.286 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for FTE24C64AGE
This table gives cross-reference parts and alternative options found for FTE24C64AGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE24C64AGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE24C64BGM | EEPROM, 8KX8, Serial, CMOS, LCC-20 | Force Technologies Ltd | FTE24C64AGE vs FTE24C64BGM |
BR24G64NUX-3AGTTR | EEPROM | ROHM Semiconductor | FTE24C64AGE vs BR24G64NUX-3AGTTR |
AT24CS64-SSHM-B | EEPROM, 8192X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | FTE24C64AGE vs AT24CS64-SSHM-B |
BR24G64NUX-3ATR | EEPROM, 8KX8, Serial, CMOS, PDSO8, | ROHM Semiconductor | FTE24C64AGE vs BR24G64NUX-3ATR |