Part Details for FTH-13R-01-M by Essentra Components
Results Overview of FTH-13R-01-M by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTH-13R-01-M Information
FTH-13R-01-M by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FTH-13R-01-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AH0418
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Rivet, Screw, Mounting Hole Dia:0.17", Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:0.6", Width:0.38", Height:0.28", Product Range:Fth-13 Series Rohs Compliant: Yes |Essentra Components FTH-13R-01-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$214.0000 / $223.0000 | Buy Now |
|
DISTI #
RPC1323-ND
|
DigiKey | CABLE TIE HLDR DUAL RIVET MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6840 In Stock |
|
$0.2396 / $0.4200 | Buy Now |
|
DISTI #
144-FTH-13R-01-M
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Rivet Mnt,Natural RoHS: Compliant | 1000 |
|
$0.2210 / $0.2370 | Buy Now |
|
DISTI #
70904587
|
RS | CBL TIE HLDR, RIVET MNT, NATURAL Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4330 / $0.4810 | RFQ |
|
|
Future Electronics | FTH Series Natural Nylon .170 inch Diameter Rivet Mount Flat Tie Holder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1940 / $0.2150 | Buy Now |
|
|
Bisco Industries | 6091 |
|
Buy Now | ||
|
DISTI #
RICFTH-13R-01-M
|
Heilind Electronics | Cbl Tie HldrRivet MntNatural | Americas - 7552 in Stock18750 On Order |
|
$0.1906 / $0.2435 | Buy Now |
|
|
Onlinecomponents.com | Cable Tie Mount - Screw-In & Rivet Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range - 0.170 in (4.3 mm) Hole Diameter - 0.320 in (8.1 mm) Outside Diameter - 0.280 in (7.1 mm) Overall Height - 0.600 in (15.2 mm) Overall Length COO: United States RoHS: Compliant |
4414 In Stock |
|
$0.1823 / $0.2054 | Buy Now |
|
DISTI #
71316763
|
Verical | Cable Accessories Flat Tie Holder Nylon 6/6 Natural Min Qty: 85 Package Multiple: 1 | Americas - 6005 |
|
$0.2876 / $0.9539 | Buy Now |
|
DISTI #
59629149
|
Verical | Cable Accessories Flat Tie Holder Nylon 6/6 Natural Min Qty: 1000 Package Multiple: 1000 Date Code: 2115 | Americas - 4000 |
|
$0.2287 / $0.2416 | Buy Now |