Part Details for FTL43-AAKBDFNAD1AJTA3CJ by Endress+Hauser Management AG
Results Overview of FTL43-AAKBDFNAD1AJTA3CJ by Endress+Hauser Management AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTL43-AAKBDFNAD1AJTA3CJ Information
FTL43-AAKBDFNAD1AJTA3CJ by Endress+Hauser Management AG is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FTL43-AAKBDFNAD1AJTA3CJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM6212
|
Newark | Point Level Sw, Liquid, 928Psi, 12-30Vdc, Level Switch Type:Point Level Switch, Media Type:Liquid, Operating Pressure Max:928Psi, Housing Material:316L Stainless Steel, Switch Output:Pnp, Electrical Connection:M12 Connector Rohs Compliant: Yes |Endress+Hauser FTL43-AAKBDFNAD1AJTA3CJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,162.6100 | Buy Now |
|
DISTI #
4614-FTL43-AAKBDFNAD1AJTA3CJ-ND
|
DigiKey | SENSOR LEVEL LIQUID SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$720.1840 / $776.7900 | Buy Now |
|
DISTI #
67-FTL43AAKD1AJTA3CJ
|
Mouser Electronics | Level Sensors - Industrial Vibronic level switch LED with control button + Bluetooth DC PNP, IO-Link Tri-Clamp ISO2852 DN25-38 (11-1/2"), 316L, DIN32676 DN25-40, NA-CONNECT compatible RoHS: Compliant | 2 |
|
$883.9600 | Buy Now |
|
DISTI #
75589267
|
RS | VIBRONIC LEVEL SWITCH, LED W/ BUTTON, BLUETOOTH, DC PNP, TRI-CLAMP 1-1.5 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$969.0300 | RFQ |