Part Details for FTLC1154SDNL-C by ATGBICS
Results Overview of FTLC1154SDNL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTLC1154SDNL-C Information
FTLC1154SDNL-C by ATGBICS is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FTLC1154SDNL-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3441-FTLC1154SDNL-C-ND
|
DigiKey | Compatible QSFP28 100G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
3680 In Stock |
|
$385.1000 / $453.0000 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | QSFP28 100GBase-LR4 (1295/1300/1304/1309nm SMF 10km LC ) | 68 |
|
RFQ |