There are no models available for this part yet.
Overview of FTLX1412M3BCL by Finisar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTLX1412M3BCL by Finisar Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 460 |
|
RFQ | ||||
Quest Components | 8 |
|
$635.0550 / $740.8975 | Buy Now |
CAD Models for FTLX1412M3BCL by Finisar Corporation
Part Data Attributes for FTLX1412M3BCL by Finisar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FINISAR CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT ALSO OPERATES FROM 1270NM TO 1600NM
|
Body Breadth
|
18.35 mm
|
Body Height
|
8.5 mm
|
Body Length or Diameter
|
77.95 mm
|
Communication Standard
|
GBE, OC-192, SDH, SONET, STM-I-64.1
|
Connection Type
|
LC CONNECTOR
|
Data Rate (Rx)
|
10000 Mbps
|
Data Rate (Tx)
|
10000 Mbps
|
Emitter/Detector Type
|
LASER DIODE
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Mounting Feature
|
BOARD/PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
1330 nm
|
Operating Wavelength-Min
|
1290 nm
|
Operating Wavelength-Nom
|
1310 nm
|
Optical Power Output-Nom
|
0.446 mW
|
Sensitivity
|
-14.4 dBm
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Related Parts for FTLX1412M3BCL
-
AFBR-59R5LZFiber Optic Transceivers
-
S912XET256W1MALMicrocontrollers
-
A1010B-2PLG68CField Programmable Gate Arrays
-
IPB45N04S4L08ATMA1Power Field-Effect Transistors
-
INA105KUOperational Amplifiers
-
MCF5474VR266Microprocessors
-
TCAN1042DRQ1Network Interfaces
-
EPM7512AETC144-7Programmable Logic Devices
-
TESEO-LIV3FOther Telecom ICs