Filter Your Search
1 - 1 of 1 results
|
FTLX1412M3BCL
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | -14.4 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | IT ALSO OPERATES FROM 1270NM TO 1600NM | GBE, OC-192, SDH, SONET, STM-I-64.1 | 10 Gbps | 10 Gbps | 446 µW | 3.45 V | 3.13 V | -40 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 77.95 mm | 18.35 mm | FINISAR CORP | unknown |