Part Details for FTM-128-02-F-DV by Samtec Inc
Results Overview of FTM-128-02-F-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTM-128-02-F-DV Information
FTM-128-02-F-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTM-128-02-F-DV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84T3606
|
Newark | Header, 1Mm, Smd, 56 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:56Contacts, Contact Termination Type:Surface Mount, Product Range:Ftm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTM-128-02-F-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $5.5000 | Buy Now |
|
DISTI #
FTM-128-02-F-DV-ND
|
DigiKey | CONN HEADER SMD 56POS 1MM Min Qty: 20 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2385 | Buy Now |
|
DISTI #
FTM-128-02-F-DV
|
Avnet Americas | Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 56 Contacts, Surface Mount, FTM Series - Rail/Tube (Alt: FTM-128-02-F-DV) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8350 / $5.7232 | Buy Now |
|
DISTI #
200-FTM12802FDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.5300 / $5.8400 | Order Now |
|
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.9100 / $6.6900 | Buy Now |
|
DISTI #
5cd8e748cd7c1c4c383738de
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$1.8120 / $5.8360 | Buy Now |
|
DISTI #
000000000002210509
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip Min Qty: 1 | 0 |
|
$3.2400 / $5.8400 | Buy Now |
|
|
Master Electronics | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.9100 / $6.6900 | Buy Now |
US Tariff Estimator: FTM-128-02-F-DV by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FTM-128-02-F-DV
FTM-128-02-F-DV CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FTM-128-02-F-DV Part Data Attributes
|
|
FTM-128-02-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTM-128-02-F-DV
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | E.L.P., Low Profile | |
| Body Breadth | 0.125 Inch | |
| Body Depth | 0.05 Inch | |
| Body Length | 1.102 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold Flash Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mating Contact Row Spacing | 0.039 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.2258 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 2.8 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 56 |