Part Details for FTMH-145-03-L-DV-P-TR by Samtec Inc
Overview of FTMH-145-03-L-DV-P-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-145-03-L-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-145-03-L-DV-P-TR-ND
|
DigiKey | CONN HEADER SMD 90POS 1MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTMH-145-03-L-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 90 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-145-03-L-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.4900 / $8.2300 | Buy Now |
DISTI #
FTMH-145-03-L-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 90 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-145-03-L-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002666213
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.4900 / $8.2300 | Buy Now |
Part Details for FTMH-145-03-L-DV-P-TR
FTMH-145-03-L-DV-P-TR CAD Models
FTMH-145-03-L-DV-P-TR Part Data Attributes:
|
FTMH-145-03-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-145-03-L-DV-P-TR
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 |
Alternate Parts for FTMH-145-03-L-DV-P-TR
This table gives cross-reference parts and alternative options found for FTMH-145-03-L-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-145-03-L-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78527-445 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTMH-145-03-L-DV-P-TR vs 78527-445 |
KG90BAD00HTAH-P2-21-H1-22 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Hypertronics Corporation | FTMH-145-03-L-DV-P-TR vs KG90BAD00HTAH-P2-21-H1-22 |
447441-5 | CONNECTOR, 90 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | FTMH-145-03-L-DV-P-TR vs 447441-5 |
FTS-145-02-L-DV-P | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTMH-145-03-L-DV-P-TR vs FTS-145-02-L-DV-P |
852-10-090-30-001 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | FTMH-145-03-L-DV-P-TR vs 852-10-090-30-001 |
530336-7 | 90 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FTMH-145-03-L-DV-P-TR vs 530336-7 |
FTS-145-02-FM-D | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTMH-145-03-L-DV-P-TR vs FTS-145-02-FM-D |
75199-384 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTMH-145-03-L-DV-P-TR vs 75199-384 |
4-826662-5 | CONNECTOR, 90 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FTMH-145-03-L-DV-P-TR vs 4-826662-5 |
75199-384 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FTMH-145-03-L-DV-P-TR vs 75199-384 |