Part Details for FTS-105-01-F-DV-P by Samtec Inc
Results Overview of FTS-105-01-F-DV-P by Samtec Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTS-105-01-F-DV-P Information
FTS-105-01-F-DV-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FTS-105-01-F-DV-P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4557844
|
Farnell | PIN HEADERS RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 3227 |
|
$2.6044 | Buy Now |
|
DISTI #
2856411
|
Farnell | CONN, HEADER, 10POS, 2ROW, 1.27MM COO: United States RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.0969 | Buy Now |
|
DISTI #
SAM9421-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 4 Weeks Container: Tube |
171 In Stock |
|
$0.7653 / $1.6600 | Buy Now |
|
DISTI #
FTS-105-01-F-DV-P
|
Avnet Americas | Pin Header, Pick & Place Pad, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts - Rail/Tube (Alt: FTS-105-01-F-DV-P) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.2000 / $1.3720 | Buy Now |
|
DISTI #
200-FTS10501FDVP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 170 |
|
$0.4700 / $1.6600 | Buy Now |
|
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip COO: Malaysia RoHS: Compliant |
3585 Partner Stock |
|
$0.4539 / $1.2500 | Buy Now |
|
DISTI #
68406615
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 3585 |
|
$0.9600 / $1.4000 | Buy Now |
|
DISTI #
85030705
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 29 |
|
$1.2814 | Buy Now |
|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
DISTI #
5cd8e81ecd7c1c4c38382c69
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.4700 / $1.6600 | Buy Now |
US Tariff Estimator: FTS-105-01-F-DV-P by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FTS-105-01-F-DV-P
FTS-105-01-F-DV-P CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FTS-105-01-F-DV-P Part Data Attributes
|
|
FTS-105-01-F-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-F-DV-P
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 6 Days | |
| Additional Feature | Low Profile | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold Flash Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 4.2 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 10 |
Alternate Parts for FTS-105-01-F-DV-P
This table gives cross-reference parts and alternative options found for FTS-105-01-F-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-F-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
FTS-105-01-F-DV-P Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the FTS-105-01-F-DV-P connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the FTS-105-01-F-DV-P connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
-
Yes, the FTS-105-01-F-DV-P connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals.
-
The FTS-105-01-F-DV-P connector has a mating cycle life of 500 cycles minimum.
-
Yes, the FTS-105-01-F-DV-P connector is RoHS and REACH compliant, making it suitable for use in European Union countries.