Datasheets
FTSH-110-02-F-D by:

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT

Part Details for FTSH-110-02-F-D by Samtec Inc

Overview of FTSH-110-02-F-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FTSH-110-02-F-D

Part # Distributor Description Stock Price Buy
DISTI # 01R4805
Newark Header, 1.27 Mm, Surface Mount, 20 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-110-02-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2100
  • 10 $3.0700
  • 100 $2.5700
  • 500 $2.1800
  • 1,000 $1.8500
  • 2,500 $1.7000
  • 5,000 $1.6600
$1.6600 / $3.2100 Buy Now
DISTI # 3937-FTSH-110-02-F-D-ND
DigiKey CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 165
In Stock
  • 1 $5.3800
  • 50 $4.6546
  • 100 $4.0000
  • 500 $3.4364
  • 1,000 $2.7636
$2.7636 / $5.3800 Buy Now
DISTI # 612-FTSH-110-02-F-D-ND
DigiKey CONN HEADER VERT 20POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 46 $2.9606
$2.9606 Buy Now
DISTI # FTSH-110-02-F-D
Avnet Americas Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTSH-110-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 250 Factory Stock
RFQ
DISTI # 200-FTSH11002FD
Mouser Electronics Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant 91
  • 1 $2.9600
  • 92 $2.5600
  • 506 $1.8900
  • 1,012 $1.5200
  • 2,024 $1.2600
  • 5,014 $0.9800
  • 10,028 $0.7000
$0.7000 / $2.9600 Buy Now
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 46 $2.2800
  • 138 $2.1300
  • 276 $2.0300
  • 506 $1.9700
  • 1,012 $1.5400
  • 2,530 $1.3100
  • 5,014 $1.0300
  • 7,544 $1.0100
$1.0100 / $2.2800 Buy Now
Quest Components   113
  • 1 $2.1440
  • 17 $1.3400
  • 57 $1.1792
$1.1792 / $2.1440 Buy Now
Quest Components   28
  • 1 $2.1440
  • 3 $1.6080
  • 17 $1.3400
$1.3400 / $2.1440 Buy Now
Powell Electronics High Reliability Header Strips, 0.050" p Min Qty: 1 165
  • 1 $2.9600
  • 50 $2.5600
  • 100 $2.2000
  • 500 $1.8900
  • 1,000 $1.5200
$1.5200 / $2.9600 Buy Now
DISTI # 000000000000116380
Sager Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 0
  • 1 $2.9600
  • 50 $2.5600
  • 100 $2.2000
  • 500 $1.8900
  • 1,000 $1.5200
  • 2,000 $1.2600
$1.2600 / $2.9600 Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 46 $2.2800
  • 138 $2.1300
  • 276 $2.0300
  • 506 $1.9700
  • 1,012 $1.5400
  • 2,530 $1.3100
  • 5,014 $1.0300
  • 7,544 $1.0100
$1.0100 / $2.2800 Buy Now
DISTI # 5cd8e89ccd7c1c4c3838beb5
Samtec High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 250
  • 1 $2.9610
  • 50 $2.5610
  • 100 $2.2000
  • 500 $1.8890
  • 1,000 $1.5250
  • 2,000 $1.2580
  • 5,000 $0.9830
  • 10,000 $0.7030
$0.7030 / $2.9610 Buy Now

Part Details for FTSH-110-02-F-D

FTSH-110-02-F-D CAD Models

FTSH-110-02-F-D Part Data Attributes

FTSH-110-02-F-D Samtec Inc
Buy Now Datasheet
Compare Parts:
FTSH-110-02-F-D Samtec Inc Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature ELP
Body Breadth 0.135 inch
Body Depth 0.099 inch
Body Length 0.497 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 3u inch
Rated Current (Signal) 4.2 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for FTSH-110-02-F-D

This table gives cross-reference parts and alternative options found for FTSH-110-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSM-110-04-L-DH-A-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTSH-110-02-F-D vs TSM-110-04-L-DH-A-TR
STMM-110-01-S-D-RA Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc FTSH-110-02-F-D vs STMM-110-01-S-D-RA
TSSH-110-01-L-DH-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-110-02-F-D vs TSSH-110-01-L-DH-TR
ESHF-110-01-L-D-RA Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc FTSH-110-02-F-D vs ESHF-110-01-L-D-RA
DF20F-20DP-1H(52) Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Hirose Electric Co Ltd FTSH-110-02-F-D vs DF20F-20DP-1H(52)
TSM-110-01-LM-DH-SL-K-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTSH-110-02-F-D vs TSM-110-01-LM-DH-SL-K-TR
TSM-110-03-LM-DH-P-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTSH-110-02-F-D vs TSM-110-03-LM-DH-P-TR
TSM-110-01-SS-DH-A Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTSH-110-02-F-D vs TSM-110-01-SS-DH-A
TSM-110-02-S-DV-P-FR Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FTSH-110-02-F-D vs TSM-110-02-S-DV-P-FR
TSSH-110-01-L-DH Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc FTSH-110-02-F-D vs TSSH-110-01-L-DH

FTSH-110-02-F-D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-110-02-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-110-02-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of FTSH-110-02-F-D would you like to use for your alert(s)?
  • Please alert me when FTSH-110-02-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTSH-110-02-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-110-02-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTSH-110-02-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-110-02-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-110-02-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: