Part Details for FUE30-12N1 by IXYS Corporation
Overview of FUE30-12N1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FUE30-12N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUE30-12N1-ND
|
DigiKey | BRIDGE RECT 1P 1.2KV 30A I4-PAC Min Qty: 1 Lead time: 41 Weeks Container: Tube |
603 In Stock |
|
$14.0032 / $15.3500 | Buy Now |
DISTI #
747-FUE30-12N1
|
Mouser Electronics | Bridge Rectifiers 30 Amps 1200V 1200V 30A RoHS: Compliant | 210 |
|
$14.0000 / $15.3500 | Buy Now |
|
Future Electronics | FUE30 Series 1200 Vrrm 30 A 2.6 V Three Phase Rectifier Bridge - ISOPLUS i4-PAC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Container: Tube | 418Tube |
|
$13.7300 / $14.4200 | Buy Now |
DISTI #
FUE30-12N1
|
TTI | Bridge Rectifiers 30 Amps 1200V 1200V 30A Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 225 In Stock |
|
$14.0000 / $14.5700 | Buy Now |
DISTI #
FUE30-12N1
|
TME | Bridge rectifier: three-phase, Urmax: 1.2kV, If: 30A, Ifsm: 90A, THT Min Qty: 1 | 0 |
|
$19.1400 / $26.5200 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 30A 1200V 1PH ISOPLUS i4-PAC HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$32.8400 / $35.1900 | Buy Now |
Part Details for FUE30-12N1
FUE30-12N1 CAD Models
FUE30-12N1 Part Data Attributes
|
FUE30-12N1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FUE30-12N1
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 30A, 1200V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS, I4PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSIP-T5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |