Part Details for FW-03-04-G-D-320-320 by Samtec Inc
Results Overview of FW-03-04-G-D-320-320 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-03-04-G-D-320-320 Information
FW-03-04-G-D-320-320 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-03-04-G-D-320-320
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FW-03-04-G-D-320-320-ND
|
DigiKey | CONN HDR 6POS 0.05 STACK T/H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9400 | Buy Now |
|
DISTI #
FW-03-04-G-D-320-320
|
Avnet Americas | Conn Board Stacker HDR 6 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-03-04-G-D-320-320) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $1.8130 | Buy Now |
|
DISTI #
200-FW0304GD320320
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header RoHS: Compliant | 0 |
|
$0.5100 / $1.8500 | Order Now |
|
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole COO: Malaysia RoHS: Compliant | 0 |
|
$0.5330 / $1.5000 | Buy Now |
|
DISTI #
5cd8e973cd7c1c4c3839b791
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$0.5100 / $1.8500 | Buy Now |
|
DISTI #
000000000005199501
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$0.8000 / $1.8500 | Buy Now |
|
DISTI #
FW-03-04-G-D-320-320
|
Avnet Abacus | Conn Board Stacker HDR 6 POS 127mm Solder ST Through Hole (Alt: FW-03-04-G-D-320-320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 1.27mm Pin Header 2 6P Through Hole Black 2x3P 1.27mm Through HoleP1.27mm Board Spacers Stackers (Board to Board) RoHS | 13 |
|
$2.4587 | Buy Now |
|
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole COO: Malaysia RoHS: Compliant | 0 |
|
$0.5330 / $1.5000 | Buy Now |
US Tariff Estimator: FW-03-04-G-D-320-320 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FW-03-04-G-D-320-320
FW-03-04-G-D-320-320 Part Data Attributes
|
|
FW-03-04-G-D-320-320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-03-04-G-D-320-320
Samtec Inc
Board Stacking Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.135 Inch | |
| Body Depth | 0.32 Inch | |
| Body Length | 0.15 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Rated Current (Signal) | 4.2 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for FW-03-04-G-D-320-320
This table gives cross-reference parts and alternative options found for FW-03-04-G-D-320-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-03-04-G-D-320-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FW-03-02-F-D-213-138 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-02-F-D-213-138 |
| FW-03-04-F-D-205-177 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-F-D-205-177 |
| FW-03-04-F-D-530-150 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-F-D-530-150 |
| FW-03-04-L-D-250-160 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-L-D-250-160 |
| FW-03-04-F-D-240-118 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-F-D-240-118 |
| FW-03-01-L-D-215-065 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-01-L-D-215-065 |
| FW-03-01-F-D-500-250 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-01-F-D-500-250 |
| FW-03-04-L-D-275-100 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-L-D-275-100 |
| FW-03-04-G-D-538-172 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-G-D-538-172 |
| FW-03-04-L-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-03-04-G-D-320-320 vs FW-03-04-L-D-425-075 |
FW-03-04-G-D-320-320 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on FW-03-04-G-D-320-320 is 0.5-1.5 N·m (4-12 in-lbs) as per Samtec's general guidelines for screw-down terminals.
-
Yes, the FW-03-04-G-D-320-320 is designed to meet the requirements of high-vibration applications, such as those found in industrial, automotive, and aerospace environments. However, it's essential to follow proper mounting and screw-tightening procedures to ensure reliable performance.
-
The FW-03-04-G-D-320-320 has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications, including those in extreme environments.
-
Yes, the FW-03-04-G-D-320-320 is compatible with lead-free soldering processes, such as those using SAC305 or Sn96.5Ag3Cu0.5 alloys. However, it's essential to follow Samtec's recommended soldering profiles and guidelines to ensure reliable assembly.
-
The FW-03-04-G-D-320-320 is rated for a maximum current of 3.2A per contact. While it can handle moderate current levels, it's not suitable for high-current applications. For high-current requirements, consider using Samtec's high-power connectors, such as the PowerStrip series.