Part Details for FW-20-05-L-D-250-222 by Samtec Inc
Results Overview of FW-20-05-L-D-250-222 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-20-05-L-D-250-222 Information
FW-20-05-L-D-250-222 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-20-05-L-D-250-222
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FW-20-05-L-D-250-222-ND
|
DigiKey | CONN HDR 40POS 0.05 STACK SMD Min Qty: 22 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7459 | Buy Now |
|
DISTI #
FW-20-05-L-D-250-222
|
Avnet Americas | Conn Board Stacker HDR 40 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-20-05-L-D-250-222) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1000 / $5.8506 | Buy Now |
|
DISTI #
200-FW2005LD250222
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header RoHS: Compliant | 0 |
|
$2.6100 / $5.9700 | Order Now |
|
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount COO: Malaysia RoHS: Compliant | 0 |
|
$2.1800 / $6.2500 | Buy Now |
|
DISTI #
5cd8eb3bcd7c1c4c383bd307
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.1200 / $5.9700 | Buy Now |
|
DISTI #
000000000005464552
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.3500 / $5.9700 | Buy Now |
|
DISTI #
FW-20-05-L-D-250-222
|
Avnet Abacus | Conn Board Stacker HDR 40 POS 127mm Solder ST SMD (Alt: FW-20-05-L-D-250-222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount COO: Malaysia RoHS: Compliant | 0 |
|
$2.1800 / $6.2500 | Buy Now |
US Tariff Estimator: FW-20-05-L-D-250-222 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FW-20-05-L-D-250-222
FW-20-05-L-D-250-222 Part Data Attributes
|
|
FW-20-05-L-D-250-222
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-20-05-L-D-250-222
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.135 Inch | |
| Body Depth | 0.25 Inch | |
| Body Length | 1 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.07 Mm | |
| Rated Current (Signal) | 4.2 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for FW-20-05-L-D-250-222
This table gives cross-reference parts and alternative options found for FW-20-05-L-D-250-222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-20-05-L-D-250-222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FW-20-05-L-D-280-165-P | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-20-05-L-D-250-222 vs FW-20-05-L-D-280-165-P |
| FW-20-03-G-D-236-138 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-20-05-L-D-250-222 vs FW-20-03-G-D-236-138 |
| FW-20-03-L-D-285-065-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-20-05-L-D-250-222 vs FW-20-03-L-D-285-065-P-TR |
| FW-20-03-G-D-235-075 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-20-05-L-D-250-222 vs FW-20-03-G-D-235-075 |
| FW-20-03-L-D-240-075 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-20-05-L-D-250-222 vs FW-20-03-L-D-240-075 |
| FW-20-05-FM-D-300-180-TR | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-20-05-L-D-250-222 vs FW-20-05-FM-D-300-180-TR |
| FW-20-03-L-D-300-100 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-20-05-L-D-250-222 vs FW-20-03-L-D-300-100 |
| FW-20-03-F-D-250-090 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-20-05-L-D-250-222 vs FW-20-03-F-D-250-090 |
| FW-20-03-G-D-260-075-P | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-20-05-L-D-250-222 vs FW-20-03-G-D-260-075-P |
| FW-20-03-G-D-255-129 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-20-05-L-D-250-222 vs FW-20-03-G-D-255-129 |
FW-20-05-L-D-250-222 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on FW-20-05-L-D-250-222 is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's general guidelines for screw-down terminals.
-
Yes, the FW-20-05-L-D-250-222 is designed to withstand vibration and shock. Samtec's FireFly™ micro pitch board-to-board connectors are tested to meet or exceed IEC 60512-2 standards for vibration and shock.
-
The FW-20-05-L-D-250-222 has an operating temperature range of -40°C to +125°C, making it suitable for most industrial and commercial applications.
-
Yes, the FW-20-05-L-D-250-222 is compatible with lead-free soldering processes. Samtec's connectors are designed to meet or exceed industry standards for lead-free soldering, including IPC/J-STD-020 and IPC/J-STD-004.
-
The FW-20-05-L-D-250-222 has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.