Part Details for FWF05FT-4324 by Prosperity Dielectrics Co Ltd
Overview of FWF05FT-4324 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FT-4324
FWF05FT-4324 CAD Models
FWF05FT-4324 Part Data Attributes
|
FWF05FT-4324
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FT-4324
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FT-4324
This table gives cross-reference parts and alternative options found for FWF05FT-4324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FT-4324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054324FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FT-4324 vs RTT054324FP2 |
WR08W4324FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FT-4324 vs WR08W4324FGL |
D1208050B4324FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FT-4324 vs D1208050B4324FB5 |
CR0805F4M32D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FT-4324 vs CR0805F4M32D50 |
RTT054324FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FT-4324 vs RTT054324FP3 |
RTT054324FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FT-4324 vs RTT054324FP4 |
232273414325 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4320000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-4324 vs 232273414325 |
232273484325L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FT-4324 vs 232273484325L |
ADF08054M321%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FT-4324 vs ADF08054M321%100PPM/KKS |
AF0805FR-104M32L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FT-4324 vs AF0805FR-104M32L |