Part Details for FWF05FW-24R9 by Prosperity Dielectrics Co Ltd
Overview of FWF05FW-24R9 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FW-24R9
FWF05FW-24R9 CAD Models
FWF05FW-24R9 Part Data Attributes
|
FWF05FW-24R9
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FW-24R9
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FW-24R9
This table gives cross-reference parts and alternative options found for FWF05FW-24R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FW-24R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FW-24R9 vs RK73H2AGTEB24R9F |
D12AP10024R91%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FWF05FW-24R9 vs D12AP10024R91%P5 |
RC0805FR-0724R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FWF05FW-24R9 vs RC0805FR-0724R9 |
232273412499 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FWF05FW-24R9 vs 232273412499 |
MC0805-24R9-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FWF05FW-24R9 vs MC0805-24R9-FB |
CAS10F24R9CT | Fixed Resistor, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | FWF05FW-24R9 vs CAS10F24R9CT |
FCF05FV-24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05FW-24R9 vs FCF05FV-24R9 |
9C08052A24R9FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FW-24R9 vs 9C08052A24R9FKHFT |
CR0805-8W-24R9FSNT | RES,SMT,THICK FILM,24.9 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | FWF05FW-24R9 vs CR0805-8W-24R9FSNT |
NMCT0805FG24R9 | RESISTOR, 0.125W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FW-24R9 vs NMCT0805FG24R9 |