Part Details for NMCT0805FG24R9 by SEI Stackpole Electronics Inc
Overview of NMCT0805FG24R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FG24R9
NMCT0805FG24R9 CAD Models
NMCT0805FG24R9 Part Data Attributes
|
NMCT0805FG24R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FG24R9
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FG24R9
This table gives cross-reference parts and alternative options found for NMCT0805FG24R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG24R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NMCT0805FG24R9 vs RK73H2AGTEB24R9F |
D12AP10024R91%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | NMCT0805FG24R9 vs D12AP10024R91%P5 |
RC0805FR-0724R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT0805FG24R9 vs RC0805FR-0724R9 |
232273412499 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 24.9ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FG24R9 vs 232273412499 |
MC0805-24R9-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG24R9 vs MC0805-24R9-FB |
CAS10F24R9CT | Fixed Resistor, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FG24R9 vs CAS10F24R9CT |
FCF05FV-24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FG24R9 vs FCF05FV-24R9 |
9C08052A24R9FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCT0805FG24R9 vs 9C08052A24R9FKHFT |
CR0805-8W-24R9FSNT | RES,SMT,THICK FILM,24.9 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | NMCT0805FG24R9 vs CR0805-8W-24R9FSNT |
FWF05FW-24R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NMCT0805FG24R9 vs FWF05FW-24R9 |