Part Details for FWIXP425BB by Intel Corporation
Overview of FWIXP425BB by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWIXP425BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 76 |
|
$25.6224 / $30.1440 | Buy Now | |
|
Rochester Electronics | Intel IXP425 Network Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40499 |
|
$18.8400 / $22.1600 | Buy Now |
|
ComSIT USA | INTEL IXP42X PRODUCT LINE OF NETWORK PROCESSORS AND IXC1100 CONTROL PLANE PROCESSOR RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492 RoHS: Not Compliant | Europe - 9 |
|
RFQ | |
|
Chip1Cloud | Intel? IXP42X Product Line of Network Processors and IXC1100 Control Plane Processor | 6000 |
|
RFQ |
Part Details for FWIXP425BB
FWIXP425BB CAD Models
FWIXP425BB Part Data Attributes
|
FWIXP425BB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FWIXP425BB
Intel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA492,26X26,50 | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B492 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 492 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for FWIXP425BB
This table gives cross-reference parts and alternative options found for FWIXP425BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWIXP425BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWIXP425BBT | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492, PLASTIC, BGA-492 | Intel Corporation | FWIXP425BB vs GWIXP425BBT |