Part Details for PRIXP420BC by Intel Corporation
Overview of PRIXP420BC by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for PRIXP420BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRIXP420BC
|
Avnet Americas | Network Proc 1.3V/3.3V 400MHz 492-Pin BGA - Bulk (Alt: PRIXP420BC) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 39809 Partner Stock |
|
$19.6800 / $23.4621 | Buy Now |
|
Rochester Electronics | Intel IXP420 Network Processor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39809 |
|
$20.3400 / $23.9200 | Buy Now |
Part Details for PRIXP420BC
PRIXP420BC CAD Models
PRIXP420BC Part Data Attributes
|
PRIXP420BC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PRIXP420BC
Intel Corporation
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 492 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B492 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Low Power Mode | NO | |
Number of Terminals | 492 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PRIXP420BC
This table gives cross-reference parts and alternative options found for PRIXP420BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRIXP420BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRIXP422BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | PRIXP420BC vs PRIXP422BB |
PRIXP423BB | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | PRIXP420BC vs PRIXP423BB |
PRIXP423BD | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492, LEAD FREE, PLASTIC, BGA-492 | Intel Corporation | PRIXP420BC vs PRIXP423BD |