Part Details for FWS-15A20FI by Eaton Bussmann
Results Overview of FWS-15A20FI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FWS-15A20FI Information
FWS-15A20FI by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FWS-15A20FI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M3535
|
Newark | 15A 1400V Traction Fuse With Indicator |Eaton Bussmann FWS-15A20FI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.6300 / $446.5100 | Buy Now |
|
DISTI #
FWS-15A20FI-ND
|
DigiKey | FUSE CARTRIDGE 15A 1.4KVAC/1KVDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.3900 | Buy Now |
|
DISTI #
71446144
|
RS | FUSE CARTRIDGE FAST BLOW HOLDER MOUNT W/INDICATOR 1.4 KVAC 15A Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$394.1800 / $437.9800 | RFQ |
|
DISTI #
000000000002493049
|
Sager | Specialty Fuses 15A TRAC WITH IND Min Qty: 1 | 0 |
|
$270.9400 / $301.0400 | Buy Now |