Part Details for FX001 by Texas Instruments
Results Overview of FX001 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX001 Information
FX001 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FX001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FX001-ND
|
DigiKey | FX001 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.4748 | Buy Now |
|
DISTI #
595-FX001
|
Mouser Electronics | Switching Controllers 4.5-V to 28-V dual- synchronous buck con A 595-TPS51125ARGER RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
DISTI #
595-FX001
|
Mouser Electronics | Switching Controllers 4.5-V to 28-V dual- synchronous buck con A 595-TPS51125ARGER RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
|
Vyrian | Dual Switching Controller, 20A, 460kHz Switching Freq-Max, PQCC24 | 3003 |
|
RFQ |
US Tariff Estimator: FX001 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FX001
FX001 Part Data Attributes
|
|
FX001
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FX001
Texas Instruments
Dual Switching Controller, Current Mode, 20A, 460kHz Switching Freq-Max, BICMOS, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Range 2 To 5.5 V | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 460 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for FX001
This table gives cross-reference parts and alternative options found for FX001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTM4686IV-1#PBF | Analog Devices Inc | $65.9292 | Dual Switching Controller, Current-mode, 500kHz Switching Freq-Max, Hybrid, PBGA108 | FX001 vs LTM4686IV-1#PBF |