Part Details for FX007 by Texas Instruments
Results Overview of FX007 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX007 Information
FX007 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FX007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FX007-ND
|
DigiKey | FX007 Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$4.9973 | Buy Now |
|
DISTI #
595-FX007
|
Mouser Electronics | Switching Controllers Dual Channel (3-Phas e CPU / 2-Phase GPU A 595-TPS51650RSLR RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
|
DISTI #
595-FX007
|
Mouser Electronics | Switching Controllers Dual Channel (3-Phas e CPU / 2-Phase GPU A 595-TPS51650RSLR RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
|
|
Vyrian | Dual Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, PQCC48 | 5874 |
|
RFQ |
US Tariff Estimator: FX007 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FX007
FX007 Part Data Attributes
|
|
FX007
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FX007
Texas Instruments
Dual Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, BICMOS, PQCC48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates In 5 Volt Nominal Supply Voltage | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 20 A | |
| Output Voltage-Max | 1.52 V | |
| Output Voltage-Min | 0.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 11 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for FX007
This table gives cross-reference parts and alternative options found for FX007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS51650RSLT | Texas Instruments | Check for Price | Dual Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, BICMOS, PQCC48 | FX007 vs TPS51650RSLT |
| TPS51650RSLR | Texas Instruments | Check for Price | Dual Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, BICMOS, PQCC48 | FX007 vs TPS51650RSLR |