Part Details for FX053013 by Texas Instruments
Results Overview of FX053013 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX053013 Information
FX053013 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for FX053013
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FX053013-ND
|
DigiKey | IC MPU C6-INTEG 300MHZ 298NFBGA Min Qty: 160 Container: Tray |
0 Tray |
|
$10.5536 | Buy Now |
|
DISTI #
595-FX053013
|
Mouser Electronics | Microprocessors - MPU A 595-AM3352BZCE30 A 595-AM3352BZCE30 A A 595-AM3352BZCE30 RoHS: Compliant | 0 |
|
$10.2600 / $10.5600 | Order Now |
|
DISTI #
595-FX053013
|
Mouser Electronics | Microprocessors - MPU A 595-AM3352BZCE30 A 595-AM3352BZCE30 A A 595-AM3352BZCE30 RoHS: Compliant | 0 |
|
$10.5600 | Order Now |
|
|
Vyrian | RISC Microprocessor, 32-Bit, CMOS, PBGA298 | 7248 |
|
RFQ |
US Tariff Estimator: FX053013 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FX053013
FX053013 Part Data Attributes
|
|
FX053013
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FX053013
Texas Instruments
RISC Microprocessor, 32-Bit, CMOS, PBGA298
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Nfbga-298 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 16 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 26 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B298 | |
| Length | 13 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 298 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.3 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |