Part Details for FX4B2-20S-1.27SV by Hirose Electric Co Ltd
Overview of FX4B2-20S-1.27SV by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX4B2-20S-1.27SV
FX4B2-20S-1.27SV CAD Models
FX4B2-20S-1.27SV Part Data Attributes:
|
FX4B2-20S-1.27SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4B2-20S-1.27SV
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.861 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for FX4B2-20S-1.27SV
This table gives cross-reference parts and alternative options found for FX4B2-20S-1.27SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4B2-20S-1.27SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-020-SLC-A-G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | FX4B2-20S-1.27SV vs P08-020-SLC-A-G |
QG23205C16-M03-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Foxconn | FX4B2-20S-1.27SV vs QG23205C16-M03-TR |
52760-0209 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Molex | FX4B2-20S-1.27SV vs 52760-0209 |
52901-0204 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, | Molex | FX4B2-20S-1.27SV vs 52901-0204 |
53364-2071 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | FX4B2-20S-1.27SV vs 53364-2071 |
P08-020-SLT-A-G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | FX4B2-20S-1.27SV vs P08-020-SLT-A-G |
FX4C2-20S-1.27DSAL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX4B2-20S-1.27SV vs FX4C2-20S-1.27DSAL |
FX6A-20S-0.8SV | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX4B2-20S-1.27SV vs FX6A-20S-0.8SV |
FX4BH-20S-1.27SV | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX4B2-20S-1.27SV vs FX4BH-20S-1.27SV |
FX4C3-20S-1.27DSA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX4B2-20S-1.27SV vs FX4C3-20S-1.27DSA |