Filter Your Search
1 - 2 of 2 results
|
FX4B2-20S-1.27SV(71)
Hirose Electric Co Ltd
|
$4.9163 | Yes | Not Recommended | 20 | 2 | 1.27 mm | 2 | 45 mΩ | 500 mA | FEMALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BEIGE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.21 mm | 8u inch | SURFACE MOUNT | 0.197 inch | 0.236 inch | 0.861 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||||
|
FX4B2-20S-1.27SV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 20 | 2 | 1.27 mm | 2 | 45 mΩ | 500 mA | FEMALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 300VAC V | NO | LIF N | 100 MΩ | SHRD ENDS | LIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | SURFACE MOUNT | 0.197 inch | 0.236 inch | 0.861 inch | HIROSE ELECTRIC CO LTD | unknown |