Part Details for FXC-SFB-4310-1G-F41 by L-com Inc
Results Overview of FXC-SFB-4310-1G-F41 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFB-4310-1G-F41 Information
FXC-SFB-4310-1G-F41 by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54310PWPRG4 | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 | |
| TLV743105PDBVR | Texas Instruments | 300mA Low-Dropout (LDO) Regulator 5-SOT-23 -40 to 125 | |
| TPS54310PWPR | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down Converter 20-HTSSOP -40 to 125 |
Price & Stock for FXC-SFB-4310-1G-F41
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73996297
|
RS | Fiber Optic Transceiver, SFP, BiDi 1490TX/1310RX Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9400 / $44.8100 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$38.8200 / $50.9700 | Buy Now |