Part Details for FXC-SFPP-SR-10G-FOR by L-com Inc
Results Overview of FXC-SFPP-SR-10G-FOR by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFPP-SR-10G-FOR Information
FXC-SFPP-SR-10G-FOR by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCM32ED70J476KE02L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
| GRM022R61C104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
| GRM033D70J224ME01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for FXC-SFPP-SR-10G-FOR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AK0373
|
Newark | Fiber Optic Transceiver, Sfp+, 850Nm, Sr Mmf Rohs Compliant: Na |L-Com FXC-SFPP-SR-10G-FOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$55.4500 | Buy Now |
|
DISTI #
5073-FXC-SFPP-SR-10G-FOR-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP+, 8 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.2800 | Buy Now |
|
DISTI #
17-FXSFPPSR-10GFOR
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Transceiver, SFP+, 850nm, SR MMF | 0 |
|
$37.9700 / $50.6800 | Order Now |
|
DISTI #
73615390
|
RS | Fiber Optic TransceiverSFP+850nmSR MMF 300m10G DDMFortinet- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.4600 / $52.6800 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 850nm, SR MMF COO: United States RoHS: Compliant | 0 |
|
$36.0500 / $47.3300 | Buy Now |
|
DISTI #
77740355
|
Verical | Fiber Optic Transceiver, SFP+ Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$32.8561 / $41.5900 | Buy Now |
|
DISTI #
FXC-SFPP-SR-10G-FOR
|
L-com US | The L-com FXC-SFPP-SR-10G-FOR is an SFPP form-factor transceiver, supporting 10G Ethernet rates. The L-com FXC-SFPP-SR-10G-FOR supports 300M distance and it is Fortinet compliant transceiver. The L-com FXC-SFPP-SR-10G-FOR features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPP-SR-10G-FOR is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 3 |
|
$32.8600 / $41.5900 | Buy Now |