Part Details for FXC-SFPPC51ER10G-CLX by L-com Inc
Results Overview of FXC-SFPPC51ER10G-CLX by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFPPC51ER10G-CLX Information
FXC-SFPPC51ER10G-CLX by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FXC-SFPPC51ER10G-CLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK9506
|
Newark | Fiber Optic Transceiver, Sfpp, Cwdm 1510Nm, Er Smf |L-Com FXC-SFPPC51ER10G-CLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.7500 / $644.1600 | Buy Now |
|
DISTI #
73996708
|
RS | Fiber Optic Transceiver, SFPP, CWDM 1510nm, ER SMF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$530.1200 / $610.0000 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, CWDM 1510nm, ER SMF COO: United States RoHS: Compliant | 0 |
|
$543.2300 / $567.0400 | Buy Now |
|
DISTI #
FXC-SFPPC51ER10G-CLX
|
L-com US | The L-com FXC-SFPPC51ER10G-CLX is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1510 nm. The L-com FXC-SFPPC51ER10G-CLX supports a distance of 40KM and is compliant with Calix system level specifications. The L-com FXC-SFPPC51ER10G-CLX features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC51ER10G-CLX is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$607.5000 / $675.0000 | Buy Now |
Part Details for FXC-SFPPC51ER10G-CLX
FXC-SFPPC51ER10G-CLX CAD Models
FXC-SFPPC51ER10G-CLX Part Data Attributes
Alternate Parts for FXC-SFPPC51ER10G-CLX
This table gives cross-reference parts and alternative options found for FXC-SFPPC51ER10G-CLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFPPC51ER10G-CLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FXC-SFPPC51ER10G-CLX | Infinite Electronics | Check for Price | SFP+ TRANSCEIVER, | FXC-SFPPC51ER10G-CLX vs FXC-SFPPC51ER10G-CLX |