Part Details for FXC-SFPPD48ZR10G-ONS by L-com Inc
Results Overview of FXC-SFPPD48ZR10G-ONS by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
FXC-SFPPD48ZR10G-ONS Information
FXC-SFPPD48ZR10G-ONS by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
| SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board | |
| AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft |
Price & Stock for FXC-SFPPD48ZR10G-ONS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK9784
|
Newark | Fiber Optic Transceiver, Sfpp, Dwdm, Channel 48, |L-Com FXC-SFPPD48ZR10G-ONS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$613.0100 / $681.1200 | Buy Now |
|
DISTI #
73996986
|
RS | Fiber Optic Transceiver, SFPP, DWDM, Channel 48 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.5400 / $645.0000 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, DWDM, Channel 48, COO: United States RoHS: Compliant | 0 |
|
$574.4000 / $599.5800 | Buy Now |
|
DISTI #
FXC-SFPPD48ZR10G-ONS
|
L-com US | The L-com FXC-SFPPD48ZR10G-ONS is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ DWDM transceiver has a wavelength of 1538.98nm. The L-com FXC-SFPPD48ZR10G-ONS supports a distance of 80KM and is compliant with Cisco ONS system level specifications. The L-com FXC-SFPPD48ZR10G-ONS features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPD48ZR10G-ONS is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$568.0000 / $710.0000 | Buy Now |