Part Details for FXC-SPB-2340-10-HWI by L-com Inc
Results Overview of FXC-SPB-2340-10-HWI by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SPB-2340-10-HWI Information
FXC-SPB-2340-10-HWI by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89882-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,40 Positions, 2.54mm (0.100in) Pitch | |
| 10123401-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.7meter. | |
| 10123402-2100LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 1.0meter. |
Price & Stock for FXC-SPB-2340-10-HWI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73997113
|
RS | Fiber Optic Transceiver, SFP+, BiDi 1270TX/1330RX Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.7200 / $132.0000 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$115.7800 / $140.5100 | Buy Now |