Part Details for FXC-XFP-LR10G-CLX by L-com Inc
Results Overview of FXC-XFP-LR10G-CLX by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-XFP-LR10G-CLX Information
FXC-XFP-LR10G-CLX by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FXC-XFP-LR10G-CLX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AK0437
|
Newark | Fiber Optic Transceiver, Xfp, 1310Nm, Lr Smf Rohs Compliant: Na |L-Com FXC-XFP-LR10G-CLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8600 | Buy Now |
|
DISTI #
73611100
|
RS | Fiber Optic TransceiverXFP1310nmLR SMF 10km 10G/2km OC-192 DDMCalix- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6600 / $43.7200 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver, XFP, 1310nm, LR SMF COO: United States RoHS: Compliant | 0 |
|
$37.1500 / $48.7700 | Buy Now |
|
DISTI #
FXC-XFP-LR10G-CLX
|
L-com US | The L-com FXC-XFP-LR10G-CLX is an XFP form-factor transceiver, supporting 10G Ethernet/OC-192 data rates. The L-com FXC-XFP-LR10G-CLX supports 10KM distance and it is Calix compliant transceiver. The L-com FXC-XFP-LR10G-CLX features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFP-LR10G-CLX is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7500 / $47.1900 | Buy Now |