Part Details for FXC-XFP10GM-31-10 by L-com Inc
Results Overview of FXC-XFP10GM-31-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-XFP10GM-31-10 Information
FXC-XFP10GM-31-10 by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FXC-XFP10GM-31-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK3252
|
Newark | Transceiver, 11.3Gbps, 1310Nm, 10Km, Wavelength Typ:1310Nm, Supply Voltage:3.3V, Data Rate Max:11.3Gbps, Product Range:- |L-Com FXC-XFP10GM-31-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$37.0600 / $42.1500 | Buy Now |
|
DISTI #
73614931
|
RS | Fiber Optic Transceiver XFP 10G Ethernet/OC-19210 km reach1310 nm- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2500 / $42.8600 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver XFP 10G Ethernet/OC-192 COO: United States RoHS: Compliant | 0 |
|
$37.1500 / $48.7700 | Buy Now |
|
DISTI #
77741315
|
Verical | Fiber Optic Transceiver XFP Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$37.7520 / $47.1900 | Buy Now |
|
DISTI #
FXC-XFP10GM-31-10
|
L-com US | The L-com FXC-XFP10GM-31-10 is an XFP form-factor transceiver, supporting 10G Ethernet/OC-192 data rates. The L-com FXC-XFP10GM-31-10 features a 1310 nm transmitter and supports 10 km links over single mode fiber. The FXC-XFP10GM-31-10 is an MSA-compliant transceiver, compatible with most switch and router platforms. The L-com FXC-XFP10GM-31-10 features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFP10GM-31-10 XFP transceiver is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 9 |
|
$37.7500 / $47.1900 | Buy Now |
Part Details for FXC-XFP10GM-31-10
FXC-XFP10GM-31-10 CAD Models
FXC-XFP10GM-31-10 Part Data Attributes
Alternate Parts for FXC-XFP10GM-31-10
This table gives cross-reference parts and alternative options found for FXC-XFP10GM-31-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-XFP10GM-31-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FXC-XFP10GM-31-10 | Infinite Electronics | Check for Price | XFP TRANSCEIVER, | FXC-XFP10GM-31-10 vs FXC-XFP10GM-31-10 |