Part Details for FXC-XFPC51-ER10G-MSA by L-com Inc
Results Overview of FXC-XFPC51-ER10G-MSA by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
FXC-XFPC51-ER10G-MSA Information
FXC-XFPC51-ER10G-MSA by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for FXC-XFPC51-ER10G-MSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK9881
|
Newark | Fiber Optic Transceiver, Xfp, Cwdm 1510Nm, Er Smf |L-Com FXC-XFPC51-ER10G-MSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$613.0100 / $681.1200 | Buy Now |
|
DISTI #
73997267
|
RS | Fiber Optic Transceiver, XFP, CWDM 1510nm, ER SMF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.5400 / $645.0000 | RFQ |
|
|
Onlinecomponents.com | Fiber Optic Transceiver, XFP, CWDM 1510nm, ER SMF COO: United States RoHS: Compliant | 0 |
|
$574.4000 / $599.5800 | Buy Now |
|
DISTI #
FXC-XFPC51-ER10G-MSA
|
L-com US | The L-com FXC-XFPC51-ER10G-MSA is the highest quality XFP transceiver in the industry that supports 10G Ethernet data rates. This XFP CWDM transceiver has a wavelength of 1510 nm. The L-com FXC-XFPC51-ER10G-MSA supports a distance of 40KM and is compliant with MSA system level specifications. The L-com FXC-XFPC51-ER10G-MSA features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFPC51-ER10G-MSA is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$639.0000 / $710.0000 | Buy Now |
Part Details for FXC-XFPC51-ER10G-MSA
FXC-XFPC51-ER10G-MSA CAD Models
FXC-XFPC51-ER10G-MSA Part Data Attributes
|
|
FXC-XFPC51-ER10G-MSA
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FXC-XFPC51-ER10G-MSA
L-com Inc
1505nm Min, 1518nm Max, 11100Mbps(Tx), 11100Mbps(Rx), Board/panel Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Package-30 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Also Operates At 5v Nominal Supply | |
| Body Breadth | 18.3 Mm | |
| Body Height | 6.9 Mm | |
| Body Length or Diameter | 78 Mm | |
| Connection Type | Lc Duplex Connector | |
| Data Rate (Rx) | 11100 Mbps | |
| Data Rate (Tx) | 11100 Mbps | |
| Fiber Optic Device Type | Xfp Transceiver | |
| Mounting Feature | Board/Panel Mount | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Operating Wavelength-Max | 1518 Nm | |
| Operating Wavelength-Min | 1505 Nm | |
| Operating Wavelength-Nom | 1511 Nm | |
| Optical Power Output-Nom | 1.42 Mw | |
| Sensitivity | -15 Dbm | |
| Supply Voltage-Max | 3.45 V | |
| Supply Voltage-Min | 3.13 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No |