There are no models available for this part yet.
Overview of FXO-37F-90.3168MHZ by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for FXO-37F-90.3168MHZ by KYOCERA Corporation
Part Data Attributes for FXO-37F-90.3168MHZ by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA CORP
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
125 MHz
|
Operating Frequency-Min
|
50 MHz
|
Operating Frequency-Nom
|
90.3168 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
CMOS/TTL
|
Output Load
|
10 TTL, 25 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.2X.28,200/150
|
Physical Dimension
|
7mm x 5mm x 1.8mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
7 ns
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for FXO-37F-90.3168MHZ
This table gives cross-reference parts and alternative options found for FXO-37F-90.3168MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXO-37F-90.3168MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-LC725-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT PACKAGE-6 | Fox Electronics | FXO-37F-90.3168MHZ vs FXO-LC725-FREQ |
JITO-2-PS3AE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | FXO-37F-90.3168MHZ vs JITO-2-PS3AE-FREQ1 |
JITO-2-BC3CE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max, HALF SIZE, DIP-4 | Fox Electronics | FXO-37F-90.3168MHZ vs JITO-2-BC3CE-FREQ1 |
7311S-GF-255R | CMOS/TTL Output Clock Oscillator, 106.25MHz Nom | Nihon Dempa Kogyo Co Ltd | FXO-37F-90.3168MHZ vs 7311S-GF-255R |
FXO-LC736RFREQ | CRYSTAL OSCILLATOR, CLOCK, 0.75 MHz - 1350 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-37F-90.3168MHZ vs FXO-LC736RFREQ |
JITO-2-AP5AE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max, FULL SIZE, DIP-4 | Fox Electronics | FXO-37F-90.3168MHZ vs JITO-2-AP5AE-FREQ |
JITO-2-DP5DE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | FXO-37F-90.3168MHZ vs JITO-2-DP5DE-FREQ |
FXO-LC526-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-37F-90.3168MHZ vs FXO-LC526-FREQ |
JITO-2-DP5BM-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | FXO-37F-90.3168MHZ vs JITO-2-DP5BM-FREQ |
JITO-2-DS5AM-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | FXO-37F-90.3168MHZ vs JITO-2-DS5AM-FREQ1 |
Related Parts for FXO-37F-90.3168MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors