Part Details for FXO-37FL-66.667MHZ by KYOCERA Corporation
Overview of FXO-37FL-66.667MHZ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for FXO-37FL-66.667MHZ
FXO-37FL-66.667MHZ CAD Models
FXO-37FL-66.667MHZ Part Data Attributes
|
FXO-37FL-66.667MHZ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
FXO-37FL-66.667MHZ
KYOCERA Corporation
CMOS/TTL Output Clock Oscillator, 50MHz Min, 100MHz Max, 66.667MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 66.667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.2X.28,200/150 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FXO-37FL-66.667MHZ
This table gives cross-reference parts and alternative options found for FXO-37FL-66.667MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXO-37FL-66.667MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-LC725-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT PACKAGE-6 | Fox Electronics | FXO-37FL-66.667MHZ vs FXO-LC725-FREQ |
JITO-2-PS3AE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | FXO-37FL-66.667MHZ vs JITO-2-PS3AE-FREQ1 |
JITO-2-BC3CE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max, HALF SIZE, DIP-4 | Fox Electronics | FXO-37FL-66.667MHZ vs JITO-2-BC3CE-FREQ1 |
7311S-GF-255R | CMOS/TTL Output Clock Oscillator, 106.25MHz Nom | Nihon Dempa Kogyo Co Ltd | FXO-37FL-66.667MHZ vs 7311S-GF-255R |
FXO-LC736RFREQ | CRYSTAL OSCILLATOR, CLOCK, 0.75 MHz - 1350 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-37FL-66.667MHZ vs FXO-LC736RFREQ |
JITO-2-AP5AE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max, FULL SIZE, DIP-4 | Fox Electronics | FXO-37FL-66.667MHZ vs JITO-2-AP5AE-FREQ |
JITO-2-DP5DE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | FXO-37FL-66.667MHZ vs JITO-2-DP5DE-FREQ |
FXO-LC526-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-37FL-66.667MHZ vs FXO-LC526-FREQ |
JITO-2-DP5BM-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | FXO-37FL-66.667MHZ vs JITO-2-DP5BM-FREQ |
JITO-2-DS5AM-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | FXO-37FL-66.667MHZ vs JITO-2-DS5AM-FREQ1 |