Part Details for FXO-HC736R-16.000 by Integrated Device Technology Inc
Overview of FXO-HC736R-16.000 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXO-HC736R-16.000
FXO-HC736R-16.000 CAD Models
FXO-HC736R-16.000 Part Data Attributes
|
FXO-HC736R-16.000
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FXO-HC736R-16.000
Integrated Device Technology Inc
HCMOS Output Clock Oscillator, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | FXO-HC73 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FXO-HC736R-16.000
This table gives cross-reference parts and alternative options found for FXO-HC736R-16.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXO-HC736R-16.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-HC735-16 | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-HC736R-16.000 vs FXO-HC735-16 |
FXO-HC735R-16.000 | HCMOS Output Clock Oscillator, 16MHz Nom | Integrated Device Technology Inc | FXO-HC736R-16.000 vs FXO-HC735R-16.000 |