Part Details for FXPS7400DI4ST1 by STMicroelectronics
Results Overview of FXPS7400DI4ST1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXPS7400DI4ST1 Information
FXPS7400DI4ST1 by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for FXPS7400DI4ST1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FXPS7400DI4ST1
|
Avnet Americas | PRESSURE SENSOR - Tape and Reel (Alt: FXPS7400DI4ST1) Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel | 0 |
|
$4.2134 / $4.3012 | Buy Now |
|
DISTI #
771-FXPS7400DI4ST1
|
Mouser Electronics | Board Mount Pressure Sensors Digital absolute pressure sensor, 20 kPa to 400 kPa RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
|
DISTI #
FXPS7400DI4ST1
|
Avnet Silica | PRESSURE SENSOR (Alt: FXPS7400DI4ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days | Silica - 0 |
|
RFQ |