Part Details for FYV0704SMTF by Fairchild Semiconductor Corporation
Results Overview of FYV0704SMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FYV0704SMTF Information
FYV0704SMTF by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FYV0704SMTF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 770 |
|
RFQ | ||
|
|
Win Source Electronics | DIODE SCHOTTKY 40V 750MA SOT23-3 | 30000 |
|
$0.2971 / $0.3836 | Buy Now |
US Tariff Estimator: FYV0704SMTF by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FYV0704SMTF
FYV0704SMTF Part Data Attributes
|
|
FYV0704SMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FYV0704SMTF
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.48 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 8 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.75 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FYV0704SMTF
This table gives cross-reference parts and alternative options found for FYV0704SMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYV0704SMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT750-TP | Micro Commercial Components | $0.0708 | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750-TP |
| BAT750-7-F | Diodes Incorporated | $0.1897 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750-7-F |
| ZHCS750TA | Diodes Incorporated | $0.3018 | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, MINIATURE PACKAGE-3 | FYV0704SMTF vs ZHCS750TA |
| BAT750_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750_R2_00001 |
| BAT750T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750T/R13 |
| BAT750_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN | FYV0704SMTF vs BAT750_R1_10001 |
| BAT750-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750-TP-HF |
| BAT750-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750-13 |
| ZHCS750TC | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, Silicon, MINIATURE PACKAGE-3 | FYV0704SMTF vs ZHCS750TC |
| BAT750-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | FYV0704SMTF vs BAT750-7 |
FYV0704SMTF Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for FYV0704SMTF is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum input voltage that FYV0704SMTF can withstand is 6.5V.
-
The power dissipation of FYV0704SMTF can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The thermal shutdown temperature of FYV0704SMTF is 150°C.