Part Details for FYV0704SMTF_NL by Fairchild Semiconductor Corporation
Overview of FYV0704SMTF_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FYV0704SMTF_NL
FYV0704SMTF_NL CAD Models
FYV0704SMTF_NL Part Data Attributes:
|
FYV0704SMTF_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FYV0704SMTF_NL
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for FYV0704SMTF_NL
This table gives cross-reference parts and alternative options found for FYV0704SMTF_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FYV0704SMTF_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYV0704SMTF | Rectifier Diode, Schottky, 1 Element, 0.75A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FYV0704SMTF_NL vs FYV0704SMTF |